
PD77020-011000 | |
|---|---|
DigiKey Part Number | 150-PD77020-011000-ND |
Manufacturer | |
Manufacturer Product Number | PD77020-011000 |
Description | IC PSE 32-QFN (5x5) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3bt (PoE) 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 48 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3bt (PoE) | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 25 | 1,55160 € | 38,79 € |
| 100 | 1,50030 € | 150,03 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,30640 € |

