Image for PD-9012G/ACDC/M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9012G/ACDC/M

DigiKey Part Number
150-PD-9012G/ACDC/M-ND
Manufacturer
Manufacturer Product Number
PD-9012G/ACDC/M
Description
12-PORT AT 30W NMS
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 12 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
12
Voltage - Output
55V
Current - Output
655 mA
Power (Watts) - Per Port
36W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Rack Mount
Size / Dimension
17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm)
Approval Agency
CE
Note
-
Input Connector
Terminal Block (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.