55V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-3504G/AC-UK

DigiKey Part Number
150-PD-3504G/AC-UK-ND
Manufacturer
Manufacturer Product Number
PD-3504G/AC-UK
Description
4-PORT AF 15.4W AC INPUT UK CORD
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
4
Voltage - Output
55V
Current - Output
280 mA
Power (Watts) - Per Port
15.4W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
5.82" L x 1.69" W x 8.82" H (147.8mm x 42.9mm x 224.0mm)
Approval Agency
CE
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 1/7/2026