MQ1N8169US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,54350 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 124,32620 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,91080 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,02480 €
Datasheet
D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ1N8169US

DigiKey Part Number
MQ1N8169US-ND
Manufacturer
Manufacturer Product Number
MQ1N8169US
Description
TVS DIODE 47VWM 77VC D5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
77V Clamp 1.95A Ipp Tvs Diode Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
1.95A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10022,76130 €2.276,13 €
Unit Price without VAT:22,76130 €
Unit Price with VAT:28,22401 €