
MPS2R10-606 | |
|---|---|
DigiKey Part Number | 150-MPS2R10-606-ND |
Manufacturer | |
Manufacturer Product Number | MPS2R10-606 |
Description | SI PIN NON HERMETIC MMSM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 150V 200 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 15,42560 € |

