RF Diode PIN - Single 50V 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPP4203-206

DigiKey Part Number
150-MPP4203-206-ND
Manufacturer
Manufacturer Product Number
MPP4203-206
Description
RF DIODE PIN 50V 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 0402
Datasheet
 Datasheet
EDA/CAD Models
MPP4203-206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
0.1pF @ 10V, 1MHz
Resistance @ If, F
3Ohm @ 20mA, 100MHz
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,96910 €296,91 €
Manufacturers Standard Package
Unit Price without VAT:2,96910 €
Unit Price with VAT:3,68168 €