
MML4401-GM3 | |
|---|---|
DigiKey Part Number | 150-MML4401-GM3TR-ND - Tape & Reel (TR) 150-MML4401-GM3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MML4401-GM3 |
Description | SI LIMITER NON HERMETIC PLASTIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Independent 75V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - 2 Independent | |
Voltage - Peak Reverse (Max) | 75V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 100mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,26042 € | 2.630,21 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,52240 € |

