
MIC69302WR-EV | |
|---|---|
DigiKey Part Number | MIC69302WR-EV-ND |
Manufacturer | |
Manufacturer Product Number | MIC69302WR-EV |
Description | EVAL BOARD FOR MIC69302 |
Customer Reference | |
Detailed Description | MIC69302 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.5V ~ 5V | |
Current - Output | 3A | |
Voltage - Input | 1.65V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MIC69302 | |
Note | - | |
Base Product Number |




