Half-Bridge Gate Driver IC PWM, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4605-2YM-TRVAO

DigiKey Part Number
150-MIC4605-2YM-TRVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4605-2YM-TRVAO
Description
IC GATE DRVR HALF-BRIDGE 85V
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC PWM, Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
PWM, Non-Inverting
High Side Voltage - Max (Bootstrap)
108 V
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.