Parametric Equivalent




MIC2810-4GSYML-TR | |
|---|---|
DigiKey Part Number | 576-2707-2-ND - Tape & Reel (TR) 576-2707-1-ND - Cut Tape (CT) 576-2707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2810-4GSYML-TR |
Description | IC REG TRPL BUCK/LNR 2MHZ 16MLF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2810-4GSYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 1.2V, 600mA | |
Voltage/Current - Output 2 | 1.8V, 300mA | |
Voltage/Current - Output 3 | 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 25 | 1,16200 € | 29,05 € |
| 100 | 1,04990 € | 104,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,04994 € | 5.249,70 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,72360 € |


