
| MIC2564A-0BSM | |
|---|---|
| DigiKey Part Number | 2156-MIC2564A-0BSM-ND | 
| Manufacturer | |
| Manufacturer Product Number | MIC2564A-0BSM | 
| Description | DUAL SERIAL PCMCIA/CARDBUS POWER | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 3:4 N-Channel 120mA 24-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC2564A-0BSM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 4 | |
| Ratio - Input:Output | 3:4 | |
| Output Configuration | High Side | |
| Output Type | N-Channel | |
| Interface | Serial | |
| Voltage - Load | 3.3V, 5V, 12V | |
| Voltage - Supply (Vcc/Vdd) | - | |
| Current - Output (Max) | 120mA | |
| Rds On (Typ) | 1.3Ohm | |
| Input Type | Non-Inverting | |
| Features | Status Flag | |
| Fault Protection | Current Limiting (Fixed), Over Temperature | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 24-SSOP | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 159 | 1,62031 € | 257,63 € | 
| Unit Price without VAT: | 1,62031 € | 
|---|---|
| Unit Price with VAT: | 2,00918 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece