MIC2505-2BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 242
Unit Price: 2,30000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2505-2BM

DigiKey Part Number
MIC2505-2BM-ND
Manufacturer
Manufacturer Product Number
MIC2505-2BM
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2505-2BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 7.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
30mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4751,40985 €669,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,40985 €
Unit Price with VAT:1,74821 €