
MIC2177-5.0BWM-TR | |
|---|---|
DigiKey Part Number  | MIC2177-5.0BWM-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MIC2177-5.0BWM-TR  | 
Description  | IC REG BUCK 5V 2.5A 20SOIC  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MIC2177-5.0BWM-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 4.5V  | |
Voltage - Input (Max)  | 16.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | -  | |
Current - Output  | ||
Frequency - Switching  | 200kHz  | |
Synchronous Rectifier  | No  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 20-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 3,83642 € | 3.836,42 € | 
| Unit Price without VAT: | 3,83642 € | 
|---|---|
| Unit Price with VAT: | 4,75716 € | 

