
MIC2044-1BTS | |
|---|---|
DigiKey Part Number | MIC2044-1BTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2044-1BTS |
Description | IC PWR SWITCH N-CHAN 1:1 16TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2044-1BTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 2,37833 € | 670,69 € |
| Unit Price without VAT: | 2,37833 € |
|---|---|
| Unit Price with VAT: | 2,94913 € |

