MFR Recommended
MFR Recommended

MIC1555YMU-T5 | |
|---|---|
DigiKey Part Number | 576-4875-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC1555YMU-T5 |
Description | IC OSC PROG TIMER 5MHZ 10-XFDFN |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 10-UTDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC1555YMU-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Programmable Timer | |
Count | - | |
Frequency | 5MHz | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply | 350 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | 10-UTDFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |



