MIC1555YMU-T5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 6.919
Unit Price: 1,02000 €
Datasheet

MFR Recommended


Microchip Technology
In Stock: 12.713
Unit Price: 0,40000 €
Datasheet
Programmable Timer IC 5MHz 10-UTDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC1555YMU-T5

DigiKey Part Number
576-4875-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC1555YMU-T5
Description
IC OSC PROG TIMER 5MHZ 10-XFDFN
Customer Reference
Detailed Description
Programmable Timer IC 5MHz 10-UTDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC1555YMU-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
5MHz
Voltage - Supply
2.7V ~ 18V
Current - Supply
350 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-XFDFN Exposed Pad
Supplier Device Package
10-UTDFN (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types