MCP3906-I/SS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 167
Unit Price: 5,61000 €
Datasheet
Single Phase Meter IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 24-SSOP
24-SSOP

MCP3906-I/SS

DigiKey Part Number
MCP3906-I/SS-ND
Manufacturer
Manufacturer Product Number
MCP3906-I/SS
Description
IC ENERGY METERING 24SSOP
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3906-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.85V
Current - Supply
2.7mA
Voltage - Supply
4.5 V ~ 5.5 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types