
DSA557-0344FI1TVAO | |
|---|---|
DigiKey Part Number | 150-DSA557-0344FI1TVAOTR-ND - Tape & Reel (TR) 150-DSA557-0344FI1TVAOCT-ND - Cut Tape (CT) 150-DSA557-0344FI1TVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA557-0344FI1TVAO |
Description | 2-OUTPUT AUTOMTIVE GRADE MEMS PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DSA557-0344FI1TVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2.5x3.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,81837 € | 2.818,37 € |
| Unit Price without VAT: | 2,81837 € |
|---|---|
| Unit Price with VAT: | 3,49478 € |

