
MCP1630RD-SALED | |
|---|---|
DigiKey Part Number | MCP1630RD-SALED-ND |
Manufacturer | |
Manufacturer Product Number | MCP1630RD-SALED |
Description | EVAL BOARD FOR MCP1630 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1630 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 9V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | MCP1630 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,61000 € | 66,61 € |
| Unit Price without VAT: | 66,61000 € |
|---|---|
| Unit Price with VAT: | 82,59640 € |

