
M1AFS250-1PQG208I | |
|---|---|
cms-digikey-product-number | 150-M1AFS250-1PQG208I-ND |
cms-manufacturer | Microsemi Corporation |
cms-manufacturer-product-number | M1AFS250-1PQG208I |
cms-description | IC FPGA 93 I/O 208QFP |
cms-customer-reference | |
cms-detailed-description | Fusion® Field Programmable Gate Array (FPGA) IC 93 36864 208-BFQFP |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 36864 | |
Number of I/O | 93 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

