
LX7104ISF-TR | |
|---|---|
DigiKey Part Number | LX7104ISF-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX7104ISF-TR |
Description | IC REG BUCK ADJ 1.5A TO39 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A TO-205AD, TO-39-3 Metal Can |
EDA/CAD Models | LX7104ISF-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-39 (TO-205AD) | |
Base Product Number |

