Similar

LE87411NQC | |
|---|---|
DigiKey Part Number | LE87411NQC-ND |
Manufacturer | |
Manufacturer Product Number | LE87411NQC |
Description | IC TRANSCEIVER 2/0 16QFN |
Customer Reference | |
Detailed Description | 2/0 Driver 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |


