JANTXV1N980CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,49410 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,61460 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,62840 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,74030 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,57000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,07260 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,19320 €
Datasheet
Zener Diode 62 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N980CUR-1

DigiKey Part Number
1086-20545-ND
Manufacturer
Manufacturer Product Number
JANTXV1N980CUR-1
Description
DIODE ZENER 62V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
185 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,45810 €1.445,81 €
Unit Price without VAT:14,45810 €
Unit Price with VAT:17,92804 €