Diode 125 V 300mA Through Hole 05 Plastic Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6643

DigiKey Part Number
1086-15442-ND
Manufacturer
Manufacturer Product Number
JANTX1N6643
Description
DIODE STANDARD 125V 300MA 05
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 125 V 300mA Through Hole 05 Plastic Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
50 nA @ 20 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/578
Mounting Type
Package / Case
Supplier Device Package
05 Plastic Package
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,73000 €4,73 €
1004,39770 €439,77 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,86520 €