DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5289-1/TR

DigiKey Part Number
150-JANTX1N5289-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5289-1/TR
Description
DIODE CUR REG 100V 473UA 500MW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 473µA 500mW DO-204AA, DO-7, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
473µA
Voltage - Limiting (Max)
1.05V
Power - Max
500mW
Applications
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/463
Mounting Type
Through Hole
Package / Case
DO-204AA, DO-7, Axial
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10025,37620 €2.537,62 €
Manufacturers Standard Package
Unit Price without VAT:25,37620 €
Unit Price with VAT:31,46649 €