
MSCSM120XM31CTYZBNMG | |
|---|---|
DigiKey Part Number | 150-MSCSM120XM31CTYZBNMG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120XM31CTYZBNMG |
Description | MOSFET IPM 1.2KV 80A MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 1.2 kV 80 A Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 80 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 4000Vrms | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,75000 € | 703,75 € |
| Unit Price without VAT: | 703,75000 € |
|---|---|
| Unit Price with VAT: | 872,65000 € |

