JAN1N3017B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,11026 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,23938 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,34083 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,81770 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,58720 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,71630 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,24480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,35660 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,45290 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,56470 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,06240 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,17430 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,83000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,94190 €
Datasheet
Zener Diode 7.5 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3017B-1

DigiKey Part Number
1086-16286-ND
Manufacturer
Manufacturer Product Number
JAN1N3017B-1
Description
DIODE ZENER 7.5V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1165,70578 €661,87 €
Unit Price without VAT:5,70578 €
Unit Price with VAT:7,07517 €