121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2916/AJA

DigiKey Part Number
150-HV2916/AJA-ND
Manufacturer
Manufacturer Product Number
HV2916/AJA
Description
IC SWITCH SPSTX32 6OHM 121TFBGA
Customer Reference
Detailed Description
32 Circuit IC Switch 1:1 6Ohm (Typ) 121-TFBGA (10x10)
EDA/CAD Models
HV2916/AJA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
32
On-State Resistance (Max)
6Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
121-TFBGA
Supplier Device Package
121-TFBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.