
DSC-PROG-8124-3225 | |
|---|---|
DigiKey Part Number | DSC-PROG-8124-3225-ND |
Manufacturer | |
Manufacturer Product Number | DSC-PROG-8124-3225 |
Description | KIT 4POS 5.0X3.2 SOCKET |
Customer Reference | |
Detailed Description | 4 Position For use with Oscillators |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Socket Card | |
For Use With/Related Products | Oscillators | |
Number of Positions | 4 | |
Package Accepted | 3.20mm x 1.50mm x 0.90mm | |
Specifications | - | |
Includes | - | |
Temperature | - |

