Parametric Equivalent

DSA6111MA2B-050.0000TVAO | |
|---|---|
DigiKey Part Number  | 150-DSA6111MA2B-050.0000TVAOTR-ND - Tape & Reel (TR) 150-DSA6111MA2B-050.0000TVAOCT-ND - Cut Tape (CT) 150-DSA6111MA2B-050.0000TVAODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DSA6111MA2B-050.0000TVAO  | 
Description  | MEMS OSC., AUTOMOTIVE, LOW POWER  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 50 MHz  | |
Function  | Standby (Power Down)  | |
Output  | CMOS  | |
Voltage - Supply  | 1.71V ~ 3.63V  | |
Frequency Stability  | ±25ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 3mA (Typ)  | |
Ratings  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-VFLGA  | |
Supplier Device Package  | 4-VFLGA (2x1.6)  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Current - Supply (Disable) (Max)  | 1.5µA (Typ)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,68584 € | 685,84 € | 
| Unit Price without VAT: | 0,68584 € | 
|---|---|
| Unit Price with VAT: | 0,85044 € | 


