Parametric Equivalent

DSA1525CA3A-125M0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1525CA3A-125M0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1525CA3A-125M0000VAO |
Description | MEMS OSC, LVCMOS, 125MHZ, 20PPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 7.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,86061 € | 568,00 € |
| Unit Price without VAT: | 0,86061 € |
|---|---|
| Unit Price with VAT: | 1,06716 € |


