DSA1522JA1A-50M00000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,76378 €
Datasheet
New Product
50 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1522JA1A-50M00000VAO

DigiKey Part Number
150-DSA1522JA1A-50M00000VAO-ND
Manufacturer
Manufacturer Product Number
DSA1522JA1A-50M00000VAO
Description
MEMS OSC, LVCMOS, 50MHZ, 50PPM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
7.8mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8400,76379 €641,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,76379 €
Unit Price with VAT:0,94710 €