DSA1125DA3-050.0000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1123DL2-156.2500TVAO

DigiKey Part Number
150-DSA1123DL2-156.2500TVAOTR-ND - Tape & Reel (TR)
150-DSA1123DL2-156.2500TVAOCT-ND - Cut Tape (CT)
150-DSA1123DL2-156.2500TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA1123DL2-156.2500TVAO
Description
MEMS OSC, AUTO, LVDS, 156.25MHZ,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,43598 €1.435,98 €
Manufacturers Standard Package
Unit Price without VAT:1,43598 €
Unit Price with VAT:1,78062 €