
DM183027 | |
|---|---|
DigiKey Part Number | DM183027-ND |
Manufacturer | |
Manufacturer Product Number | DM183027 |
Description | KIT DEV BOARD TOUCH PICDEM |
Customer Reference | |
Detailed Description | PIC16F1936 mTouch™ Touch, Inductive Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Inductive | |
Sensing Range | 4 Buttons/Keys | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | PIC16F1936 | |
Note | - |

