
DM160211 | |
---|---|
DigiKey Part Number | DM160211-ND |
Manufacturer | |
Manufacturer Product Number | DM160211 |
Description | KIT DEV MTOUCH PROJ CAPACITIVE |
Customer Reference | |
Detailed Description | PIC16F707 mTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 3.5" Sensor | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | PIC16F707 | |
Note | - |