License Fixed Node Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COREH264_E-OM

DigiKey Part Number
150-COREH264_E-OM-ND
Manufacturer
Manufacturer Product Number
COREH264_E-OM
Description
PERPETUAL OBFUSCATED NODE LOCKED
Customer Reference
Detailed Description
License Fixed Node Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
Fixed Node
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
126.334,36000 €26.334,36 €
Manufacturers Standard Package
Unit Price without VAT:26.334,36000 €
Unit Price with VAT:32.654,60640 €