CDLL3026A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,32189 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,50265 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,32189 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,50265 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,09533 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7.262
Unit Price: 0,20000 €
Datasheet
Zener Diode 18 V 1 W ±10% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL3026A

DigiKey Part Number
CDLL3026A-ND
Manufacturer
Manufacturer Product Number
CDLL3026A
Description
DIODE ZENER 18V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±10% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
CDLL3026A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,41160 €1.141,16 €
Unit Price without VAT:11,41160 €
Unit Price with VAT:14,15038 €