New at DigiKey
ATSAMHA1E15A-MBT-BVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP19061T-E/RTBVAO

DigiKey Part Number
150-MCP19061T-E/RTBVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP19061T-E/RTBVAO
Description
4 SWITCH BUCK BOOST CONTROLLER W
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
300kHz ~ 500kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
I2C
Control Features
Dead Time Control, Enable, Frequency Control, Phase Control, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.