


ATXMEGA16D4-CUR | |
|---|---|
DigiKey Part Number | ATXMEGA16D4-CURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATXMEGA16D4-CUR |
Description | IC MCU 8/16BIT 16KB FLSH 49VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® D4 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 49-VFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA16D4-CUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8/16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-VFBGA (5x5) | |
Package / Case | 49-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,88054 € | 17.283,24 € |
| Unit Price without VAT: | 2,88054 € |
|---|---|
| Unit Price with VAT: | 3,57187 € |




