
| ATWINC3400-XSTK | |
|---|---|
| DigiKey Part Number | ATWINC3400-XSTK-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATWINC3400-XSTK | 
| Description | WILC3400 XPLAINED PRO STARTER KI | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ATWINC3400-MR210CA Bluetooth, WiFi RF Xplained Pro Platform Evaluation Expansion Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Platform | Xplained Pro | |
| Type | RF | |
| Function | Bluetooth, WiFi | |
| Utilized IC / Part | ATWINC3400-MR210CA | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 117,24000 € | 117,24 € | 
| Unit Price without VAT: | 117,24000 € | 
|---|---|
| Unit Price with VAT: | 145,37760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece