

ATWILC1000B-UU-T | |
|---|---|
DigiKey Part Number | ATWILC1000B-UU-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATWILC1000B-UU-T |
Description | IC RF TXRX+MCU WIFI 55WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 55-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Memory Size | 128kB ROM, 224kB RAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 9 | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Receiving | 52.5mA ~ 58.5mA | |
Current - Transmitting | 244mA ~ 294mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 55-UFBGA, WLCSP | |
Supplier Device Package | 55-WLCSP (3.25x3.25) | |
Base Product Number |


