AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 15-UFBGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 15-UFBGA (3x3)
Microchip Ethernet of Everything | Digi-Key Daily

ATTINY44A-CCUR

DigiKey Part Number
ATTINY44A-CCURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATTINY44A-CCUR
Description
IC MCU 8BIT 4KB FLASH 15UFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 15-UFBGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY44A-CCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
15-UFBGA (3x3)
Package / Case
15-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,29951 €7.797,06 €
Manufacturers Standard Package
Unit Price without VAT:1,29951 €
Unit Price with VAT:1,61139 €