
ATSAMD21G18A-MZVAO | |
|---|---|
DigiKey Part Number  | 150-ATSAMD21G18A-MZVAO-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ATSAMD21G18A-MZVAO  | 
Description  | 48QFN,125C TEMP, GREEN, 5V, 48MH  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M0+ SAM D21G Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Core Processor  | ARM® Cortex®-M0+  | |
Core Size  | 32-Bit  | |
Speed  | 48MHz  | |
Connectivity  | I2C, LINbus, SPI, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT  | |
Number of I/O  | 38  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 32K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.62V ~ 3.63V  | |
Data Converters  | A/D 14x12b; D/A 1x10b  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-QFN (7x7)  | |
Package / Case  | 48-VFQFN Exposed Pad  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 416 | 2,52046 € | 1.048,51 € | 
| Unit Price without VAT: | 2,52046 € | 
|---|---|
| Unit Price with VAT: | 3,12537 € | 

