

ATR4251C-PFQY | |
|---|---|
DigiKey Part Number | ATR4251C-PFQYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR4251C-PFQY |
Description | IC RF AMP AM FM 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 24-QFN (4x4) |
EDA/CAD Models | ATR4251C-PFQY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 150kHz ~ 30MHz, 70MHz ~ 110MHz | |
P1dB | - | |
Gain | 6dB | |
Noise Figure | 2.8dB | |
RF Type | AM, FM | |
Voltage - Supply | 8V ~ 11V | |
Current - Supply | 17mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

