Direct

ATEVK-MXT641TDAT-A | |
|---|---|
DigiKey Part Number | ATEVK-MXT641TDAT-A-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK-MXT641TDAT-A |
Description | EVAL BOARD FOR MXT641TDAT |
Customer Reference | |
Detailed Description | mXT641TDAT - Touch Screen Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | mXT641TDAT | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


