
ATA8520-EK2-E | |
|---|---|
DigiKey Part Number | ATA8520-EK2-E-ND |
Manufacturer | |
Manufacturer Product Number | ATA8520-EK2-E |
Description | KIT SIGFOX XPLAINED MINI 868MHZ |
Customer Reference | |
Detailed Description | ATA8520 - Transmitter 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA8520 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transmitter |

