


ATA6831-PISW | |
|---|---|
DigiKey Part Number | ATA6831-PISW-ND |
Manufacturer | |
Manufacturer Product Number | ATA6831-PISW |
Description | IC HALF BRIDGE DRIVER 1A 18VQFN |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Bulbs, DC Motors, Resistors 18-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6831-PISW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | Bulbs, DC Motors, Resistors | |
Interface | PWM, SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | - | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 1A | |
Current - Peak Output | 1.3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 7V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-VFQFN Exposed Pad | |
Supplier Device Package | 18-VQFN (4x4) | |
Base Product Number |

