
MCP6V26T-E/MSVAO | |
|---|---|
DigiKey Part Number  | 150-MCP6V26T-E/MSVAOTR-ND - Tape & Reel (TR) 150-MCP6V26T-E/MSVAOCT-ND - Cut Tape (CT) 150-MCP6V26T-E/MSVAODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCP6V26T-E/MSVAO  | 
Description  | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 1V/µs  | |
Gain Bandwidth Product  | 2 MHz  | |
Current - Input Bias  | 7 pA  | |
Voltage - Input Offset  | 2 µV  | |
Current - Supply  | 620µA  | |
Current - Output / Channel  | 22 mA  | |
Voltage - Supply Span (Min)  | 2.3 V  | |
Voltage - Supply Span (Max)  | 5.5 V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-MSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 1,49170 € | 3.729,25 € | 
| Unit Price without VAT: | 1,49170 € | 
|---|---|
| Unit Price with VAT: | 1,84971 € | 

