AT97SC3204T-X1K180 | |
|---|---|
DigiKey Part Number | AT97SC3204T-X1K180-ND |
Manufacturer | |
Manufacturer Product Number | AT97SC3204T-X1K180 |
Description | EVAL BOARD FOR AT97SC3204 |
Customer Reference | |
Detailed Description | AT97SC3204 CryptoController™ Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | AT97SC3204 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

