

AT42QT1110-MZ | |
|---|---|
DigiKey Part Number | AT42QT1110-MZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT42QT1110-MZ |
Description | IC TOUCH SENSOR 11KEY 32QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1110-MZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 11 | |
LED Driver Channels | Up to 7 | |
Interface | SPI | |
Resolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |


